Dialight 585-2223

Wedge Base, based Led, ul Rd, 14V Rohs Compliant: Yes |Dialight 585-2223
Obsolete

Price and Stock

DistributorSKUMinPkg
TTI Europe585222305Bulk
17h
Nexxon Inc. (USA)585-2223Contact
>1w
North Star MicroNS-585-2223Contact
3d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 585-2223.

IHS

Datasheet2 pages20 years ago

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Uni-Color Red 2-Pin Chip 0603(1608Metric) T/R
LED Uni-Color Red 630nm 2-Pin Chip 0805(2012Metric) Strip
Led Bar Graph Array, Red, 3.6 V, 20 Ma, 2, 50 Mcd, 9Mm X 2Mm Rohs Compliant: Yes
KingbrightAPTD3216EC
Round with Domed Top 1 SINGLE COLOR LED Red LED Indication Discrete 5V 20mA 50mcd 35°
CBI, 3mm, RED, 50MCD, 635NM; LED Color:R; Color:Red; Height:7.1mm; Width:6mm; Forward Current If:20mA;
Single Color LED, Bright Red, Diffused White, 1.2mm, ROHS COMPLIANT, SMT, 2 PIN

Descriptions

Descriptions of Dialight 585-2223 provided by its distributors.

Wedge Base,based Led,ul Rd,14V Rohs Compliant: Yes |Dialight 585-2223
LED Replacement Lamps - Based LEDs ULTRA RED 14V MULTI-CHIP
WEDGE BASE; BASED LED; UL RD; 14V
LED WEDGE T-1 3/4 RED 660NM 14V
T1 3/4 WDGE BSD UL RD 14V NONP

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5852223