Dialight 586-2706-205F

Scrw Base Led T3 1/4 White 28V Rohs Compliant: Yes |Dialight 586-2706-205F
$ 7.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2706-205F.

IHS

Datasheet2 pages19 years ago

X-ON

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-18
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Led Replacement Lamps - Based Leds White, X0.333 Y0.365 412Mcd, 7.5Ma
Led, White, Midget Flange, T-1 3/4 Rohs Compliant: Yes |Dialight 586-1106-105F
Led Replacement Lamps-Based Leds T1 3/4 Wedge Rohs Compliant: Yes |Dialight 586-1A06-105F
LED Based White Diff. 28DC Flange Based
In a Pack of 100, 3.3 V White LED 3210 (1204) SMD, Bivar SM1204UWC

Descriptions

Descriptions of Dialight 586-2706-205F provided by its distributors.

Scrw Base Led T3 1/4 White 28V Rohs Compliant: Yes |Dialight 586-2706-205F
Single Color LED, White, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps - Based LEDs SCRW BASE LED T3 1/4
SCRW BASE LED T3 1/4 WHITE 28V
LED, E10, 24VDC, WHITE; Lamp Base Type:E10 / MES; LED Colour:White; Bulb Size:T-3 1/4 (10mm); Power Rating:-; Wavelength Typ:-; Luminous Intensity:412mcd; Average Bulb Life:100000h; Supply Voltage:-; Current Rating:7.5mA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862706205F