Dialight 586-2405-105F

Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm
$ 3.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2405-105F.

Farnell

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+34.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Blue 464nm 290mcd 2-Pin
LED SMD PLCC2 BLUE 465NM 450MCD WATER CLEAR LENS 120 DEG VIEWING ANGLE
SMD LM1-B SERIES LED - BLUE COLOR, FULL RANK,TAPE & REEL
KingbrightAA3528VBS/D
Blue 3.5 x 2.8 mm 120º 450 mcd Clear Lens Surface Mount LED Lamp
SMD LM1-B SERIES LED - BLUE COLOR, 355-710MCD,HUE FROM B4 TO B5,TAPE & REEL
ANY 4 CONSECUTIVE BINS FROM Q1 (390MCD) - R2 (660MCD), ANY 1 HUE FROM B4-B5, BULK PACK

Descriptions

Descriptions of Dialight 586-2405-105F provided by its distributors.

Single Color LED, Blue, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps-Based LEDs Blue 470nm RoHS Compliant: Yes
Uni Color LED Modules
LED BASED T3 1/4 BLUE 28V POL
LED 3-1/4 28V BLUE-rohs compla
470nm 28V , 28.75mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862405105F