Dialight 586-2403-105

LED REPLACEMENT BULB; Supply Voltage: 28V; Color: Yellow; Leaded Process Compatibl
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2403-105.

IHS

Datasheet2 pages20 years ago

Master Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.291
Stock
839
2,157
Authorized Distributors
2
6
Illumination Color
-
Yellow
Lens Color
Orange
-
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
1.275 cd
1.275 cd
Lens Style
Tinted
Tinted
Forward Voltage
-
28 V
Forward Current
-
15 mA
Test Current
-
-
Viewing Angle
-
-
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 586-2403-105 provided by its distributors.

LED REPLACEMENT BULB; Supply Voltage:28V; Color:Yellow; Leaded Process Compatibl
LED, SINGLE CHIP BASED, T-3 1/4, MINI BAYONET, POLARIZED, 28V, YELLOW
Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
LED Uni-Color Yellow 592nm 2-Pin
BASED LED T3-1/4 AMBER 28V POL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862403105