Dialight 586-2403-105F

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
$ 3.291
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2403-105F.

Farnell

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+43.38%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-15
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Screw Base Led T3 1/4 Amber 6V Rohs Compliant: Yes |Dialight 586-2703-201F
Scrw Base Led T3 1/4 Amber 14V Rohs Compliant: Yes |Dialight 586-2703-203F
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC
LED Uni-Color Yellow 591nm 2-Pin PLCC T/R
KingbrightAPTD3216SYCK
LED YELLOW CLEAR 2SMD / Yellow 590nm LED Indication - Discrete 2V 1206 (3216 Metric)

Descriptions

Descriptions of Dialight 586-2403-105F provided by its distributors.

Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
LED Replacement Lamps-Based LEDs Yellow, 592nm RoHS Compliant: Yes
Uni Color LED Modules
LED BASED T3 1/4 YEL 28V
UniColor LED Modules
BASEDLED T3 1/4 AMBER 28V POL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862403105F