Dialight 586-2403-103

Led, Single Chip Based, T-3 1/4, Mini Bayonet, Polarized, 14V, Yellow
Obsolete

Price and Stock

DistributorSKUMinPkg
PEI-Genesis586-2403-1030

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-2403-103.

IHS

Datasheet2 pages20 years ago

Master Electronics

Newark

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2003-11-14
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
LED Panel Mount Indicator Uni-Color Yellow 90mcd 2-Pin
Single Color LED, Yellow, 6.8mm, ROHS COMPLIANT PACKAGE-2
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 12V Radial
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m

Descriptions

Descriptions of Dialight 586-2403-103 provided by its distributors.

LED, SINGLE CHIP BASED, T-3 1/4, MINI BAYONET, POLARIZED, 14V, YELLOW
Single Color LED, Yellow, Tinted, T-3 1/4, 10.7mm
Led Replacement Lamps - Based Leds Basedled T3 1/4 Ambe
LAMP, LED REPLACEMENT, AMBER, T-3 1/4; Base Type:BA9S; LED Color:Amber; Wavelength Typ:592nm; Luminous Intensity:1700mcd; Bulb Size:T-3 1/4; Supply Voltage:14V; Current Rating:15mA; Average Bulb Life:100000h

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5862403103