Dialight 586-1206-205F

Wedge Based T1 3/4, wht, 28 Vdc Rohs Compliant: Yes |Dialight 586-1206-205F
Obsolete

Price and Stock

DistributorSKUMinPkg
TTI Europe586-1206-205F05Bulk
2d

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1206-205F.

IHS

Datasheet2 pages19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2006-09-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-07-02
LTD Date2021-07-02

Related Parts

Led, White, Midget Flange, T-1 3/4 Rohs Compliant: Yes |Dialight 586-1106-105F
Led Replacement Lamps-Based Leds T1 3/4 Wedge Rohs Compliant: Yes |Dialight 586-1A06-105F
LED Replacement Lamps-Based LEDs T 1 3/4 MIDGET RoHS Compliant: Yes
In a Pack of 100, 3.3 V White LED 3210 (1204) SMD, Bivar SM1204UWC

Descriptions

Descriptions of Dialight 586-1206-205F provided by its distributors.

Wedge Based T1 3/4,wht, 28 Vdc Rohs Compliant: Yes |Dialight 586-1206-205F
Single Color LED, White, T-1 3/4, 5.89mm
LED Uni-Color White 2-Pin T-1 3/4
LED WEDGE BASED T5 615NM 28V WHT
SMALL INDICATORLED BULB REPLACEMENTS;
WEDGE BASED T1 3/4; WHT; 28 VDC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861206205F