Dialight 586-1103-105F

Lamp, Led, T-1 3/4, Midget Flange, Yellow, 28VDC, 10MA, 775MCD, 100000 Hrs
$ 2.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 586-1103-105F.

JRH Electronics

Datasheet2 pages18 years ago

Inventory History

3 month trend:
+16.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
Circuit Board Indicator, Yellow, T-1 (3Mm), 2 V, 10 Ma, 1, 5.7 Mcd Rohs Compliant: Yes
LED CIRCUIT BOARD INDICATOR SURFACE MNT 2MM BULB RT ANG ROUND YELLOW 41MCD
VCC VAOL-S6YP4 LED SMT 0603 1.9V 16mcd 120deg Yellow 3K
LED; Yellow; 1000mcd; 0.232In.; T 1-3/4; 150mA; 2.1V; 30deg; 590nm; Clear; 105m
T-3Mm Led, Super Yellow, clear Lens Rohs Compliant: Yes |Lumex SSL-LX3044SYC

Descriptions

Descriptions of Dialight 586-1103-105F provided by its distributors.

LAMP, LED, T-1 3/4, MIDGET FLANGE, YELLOW, 28VDC, 10MA, 775MCD, 100000 HRS
Led Replacement Lamps - Based Leds T1 3/4 Midget Flange Yel 28V P
Single Color LED, Yellow, T-1 3/4, 5mm
T1 3/4 Midget Flange Yel 28V P Rohs Compliant: Yes |Dialight 586-1103-105F
LED Uni-Color Yellow 592nm 2-Pin
BASED LED T1 3/4 MIDG YLW 28V P
592nm 28V 5.89mm*5.89mm*14.71mm
LED, MID GROOVE, 28V, YELLOW; Lamp Base Type:Midget Flange / SX6s; LED Colour:Yellow; Bulb Size:T-1 3/4; Power Rating:-; Wavelength Typ:592nm; Luminous Intensity:775mcd; Average Bulb Life:100000h; Supply Voltage:28V; Cur

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5861103105F