Dialight 597-5004-402F

Single Color LED, Bright Red, Diffused White, 1.2mm
$ 1.13
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 597-5004-402F.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Electro Sonic

Future Electronics

Newark

CAD Models

Download Dialight 597-5004-402F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-04-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-07-21

Related Parts

597 Series Red Case 0603 152° 11.7 mcd 1.7 V LED Surface Mount
LED Uni-Color Red 660nm 2-Pin Chip 0603(1608Metric) Strip
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
LED 635nm 160° 2V 20mA Flat Top Rectangular Diffused White/Red 0603 SMD 1.6mm × 800μm × 600μm
Super Red 0603 1.6 x 0.8 mm 140° Diffused 45 mcd 1.8 V PCB Chip SMT LED
LED Uni-Color Red 645nm 2-Pin Chip 0603(1608Metric) T/R

Descriptions

Descriptions of Dialight 597-5004-402F provided by its distributors.

Single Color LED, Bright Red, Diffused White, 1.2mm
597 Series 0603 - 1.6 x 0.8 mm Red 152° 50 mcd Surface Mount Micro LED
LED, RED; LED Colour: Red; LED Mounting: SMD; LED Case Size: 0.8mm x 1.2mm; Forward Current If: 20mA; Forward Voltage: 1.9V; Wavelength Typ: 630nm; Luminous Intensity: 50mcd; Viewing Angle: 152°; Lens Shape: Rectangular; Product
Led, Red, 0.8Mm X 1.2Mm, 50Mcd, 630Nm; Led Color:Rojo; Tamaño De Bulbo:0.8Mm X 1.2Mm; Longitud De Onda Típ.:630Nm; Tensión Directa:1.9V; Corriente Directa If:20Ma; Intensidad Luminosa:50Mcd; Led, Montaje:Smd; Ángulo De Visión:152° |Dialight 597-5004-402F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 597-5004-402F.
  • 5975004402F