Dialight 571-0121F

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin Bulk
$ 1.188
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0121F.

Master Electronics

Datasheet1 page6 years ago
Datasheet2 pages23 years ago

element14 APAC

Inventory History

3 month trend:
-19.24%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight571-0110F
Single Color LED, Red, Diffused, T-3/4, 2mm
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
3 Mm Narrow Bi-Level Led Cbi Circuit Board Indicator (Din 41494 Compatible)
2 mm Red / Green 2.1 V 20 mA Right Angle LED CBI® Circuit Board Indicator
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 571-0121F provided by its distributors.

LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-3/4, 2mm
LED Circuit Board Indicators Green/Red Diffused 565/627nm, 5/8mcd
565nm,627nm 70¡ã 2.8V , , , 1.8mm*1.8mm*2mm
CIRCUIT BOARD INDICATOR, 2MM, BI-LEVEL, GREEN-RED
571-0121F, DIALIGHT CORPORATION
CKT BOARD INDICATOR, G/R, 10/15MCD, TH; LED Color:Green, Red; No. of LEDs:2LEDs; LED Mounting:Through Hole; Bulb Size:2mm; Forward Current / Color:R 20mA, G 20mA; Luminous Intensity / Color:R 15mcd, G 10mcd; Viewing Angl

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710121F