Dialight 571-0110F

Single Color LED, Red, Diffused, T-3/4, 2mm
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0110F.

Master Electronics

Datasheet1 page6 years ago

Electro Sonic

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight571-0121F
LED Low-Power Bi-Level Bi-Color Green/Red 565nm/635nm 2.1V/2V 4-Pin Bulk
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
2 mm Red / Green 2.1 V 20 mA Right Angle LED CBI® Circuit Board Indicator
571 Series 2 mm 70° 15 mcd Bi-level Red color LED Circuit Board Indicator
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 571-0110F provided by its distributors.

Single Color LED, Red, Diffused, T-3/4, 2mm
LED Circuit Board Indicators CBI 2MM BI-LEVEL RED
Cbi 2Mm Bi-Level Red-X Rohs Compliant: Yes |Dialight 571-0110F
LED CBI 2MM BI-LEVEL RED,X DIFF
LED CBI 2MM BI-LVL RED/BLANK RA
571-0110F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710110F