Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 571-0111-100F

571 Series 2 mm 70° 15 mcd Bi-level Red color LED Circuit Board Indicator
$ 1.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 571-0111-100F.

JRH Electronics

Datasheet1 page18 years ago

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-19.29%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight571-0111F
LED Low-Power Bi-Level Uni-Color Red 635nm 2V 4-Pin Bulk
Dialight551-0404F
Led Lamp; Led Color:Red; Color:Red; Lead |Dialight 551-0404F
Dialight553-0110F
553 Round with Domed Top 1 Diffused Tinted LED Circuit Board Indicator 3V 10mA 10mcd 45°
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
Dual Color LED, Red/green, Water Clear, 2.5mm

Descriptions

Descriptions of Dialight 571-0111-100F provided by its distributors.

571 Series 2 mm 70° 15 mcd Bi-level Red color LED Circuit Board Indicator
Single Color LED Array, Red, Diffused, T-3/4, 2mm, 2 LEADS
Dialight RedLEDCircuit board indicator light, 2lamp beads, Through hole mounting, 4needle
571-0111-100F, RED RIGHT ANGLE PCB LED INDICATOR, 2 LEDS, THROUGH HOLE 2 V
LED Bi-Level Uni-Color Red 627nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level CBI

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5710111100F