Dialight 570-0100-311F

LED Tri-Level Uni-Color Red/Red/Yellow 627nm/627nm/590nm 6-Pin Bulk
$ 1.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 570-0100-311F.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.683
$ 1.566
Stock
4,129
5,732
Authorized Distributors
6
5
Illumination Color
Green
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Forward Voltage
-
-
Forward Current
30 mA
30 mA
Test Current
-
-
Viewing Angle
70 °
70 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
LED Tri-Level Bi-Color Hi-Eff. Green/Hi-Eff. Yellow 565nm/585nm 6-Pin Bulk
LED Tri-Level Tri-Color Green/Red/Yellow 565nm/635nm/585nm 6-Pin Bulk

Descriptions

Descriptions of Dialight 570-0100-311F provided by its distributors.

LED Tri-Level Uni-Color Red/Red/Yellow 627nm/627nm/590nm 6-Pin Bulk
Dual Color Led Array, Red/Yellow, Diffused, T-3/4, 1.81Mm
LED Circuit Board Indicators CBI 2MM TRI LEVEL RoHS Compliant: Yes
LED CBI 2MM 3X1 YLW,RED,RED DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5700100311F