Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0100-122F

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
$ 1.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-122F.

IHS

Datasheet1 page9 years ago

Master Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-15.93%

CAD Models

Download Dialight 564-0100-122F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.3
$ 1.503
$ 1.503
Stock
13,989
2,058
2,058
Authorized Distributors
6
6
6
Illumination Color
Green, Red
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
6
6
6
Luminous Intensity
10 mcd
10 mcd
10 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.8 V
-
-
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight5640100111
LED Tri-Level Uni-Color Hi-Eff. Red 635nm 6-Pin Bulk
LED Tri-Level Uni-Color Green/Orange/Yellow 565nm/607nm/590nm 6-Pin Bulk
Single Color LED Array, Red, T-1, 3mm

Descriptions

Descriptions of Dialight 564-0100-122F provided by its distributors.

LED Tri-Level Bi-Color Green/Green/Red 565nm/565nm/635nm 6-Pin Bulk
Dual Color LED Array, Red/green, Diffused
LED Circuit Board Indicators CBI 3MM TRE LEVEL
565nm,635nm 60° 2V,2.1V circular,with dome spread red,green Through hole mounting 3.05mm*3.05mm*3mm
CIRCUIT BOARD INDICATOR, 3MM, TRI LEVEL RED-GREEN-GREEN
564 Round with Domed Top 3 Diffused LED Circuit Board Indicator 2.1V Green 2V Red 30mA Green 30mA Red 12.6mcd Green 10mcd Red 60°
LED CBI 3MM 3X1 RED/GRN/GRN DIFF
564-0100-122F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100122F