Dialight 569-0112-700F

Dual Color LED Array, Orange/green, Tinted Diffused, T-1, 3mm
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0112-700F.

IHS

Datasheet1 page15 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-3.39%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-07-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Dialight551-2507F
551 Series Orange 3 mm 60° 7 mcd Diffused 10 mA 2.2V LED Circuit Board Indicator
KingbrightWP63YD
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
Multi-Element Led Light Source, amber, right Angle Rohs Compliant: Yes |Dialight 564-0100-777F
Single Color LED, Green, Diffused, T-1, 3mm
CML 4302H3-5V LED TH 5mm 5V 10mcd Amber Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 569-0112-700F provided by its distributors.

Dual Color LED Array, Orange/green, Tinted Diffused, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI RoHS Compliant: Yes
LED Bi-Level Uni-Color Green/Orange Bulk
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL GREEN - ORANGE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690112700F