Dialight 568-2232-22-22F

Single Color LED Array, Green, Nondiffused, T-1, 3mm
$ 3.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-2232-22-22F.

IHS

Datasheet1 page24 years ago

Electro Sonic

X-ON

Sager Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-12-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

564 Series Green 3 mm 45° Non Diffused 50 mcd 2.1 V LED Circuit Board Indicator
Dialight521-9430F
Single Color LED, Green, Tinted Nondiffused, T-1, 3mm
CML CMD91-21VGC/TR7 LED SMT Subminiature Green Part of the VCC Family of Products
LED Bi-Level Uni-Color Green 565Nm 4-Pin
Single Color LED, Super Green, Water Clear, T-3/4, 1.9mm
Single Color LED, Green, Transparent, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 568-2232-22-22F provided by its distributors.

Single Color LED Array, Green, Nondiffused, T-1, 3mm
LED, CBI, GRN-GRN-GRN-GRN, QUAD LEVEL X2, BACKLIGHT, 3MM, 568 SERIES
LED Quad-Level Uni-Color Green 565nm Bulk
Cbi 3Mm Quad X 2 Bklit G-G-G-G Rohs Compliant: Yes |Dialight 568-2232-22-22F
LED CBI 3MM 4X2 GRN,GRN,GRN,GRN
CBI 3MM QUAD X 2 BKLIT G-G-G-G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 568-2232-2222F
  • 56822322222F