Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 568-0102-223F

565nm,585nm 60° 2.1V circular,with dome Colored diffusion green,yellow Through hole mounting
$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0102-223F.

Master Electronics

Datasheet1 page7 years ago

JRH Electronics

X-ON

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.405
$ 2.69
$ 2.69
Stock
3,210
17,472
17,472
Authorized Distributors
6
6
6
Illumination Color
-
Green, Yellow
Green, Yellow
Lens Color
-
Green, Yellow
Green, Yellow
Case/Package
-
0102
0102
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
10 mcd
10 mcd
Lens Style
Colored, Diffused
Colored, Diffused, Round, Tinted
Colored, Diffused, Round, Tinted
Forward Voltage
2.8 V
2.2 V
2.2 V
Forward Current
30 mA
30 mA
30 mA
Test Current
10 mA
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
585 nm
585 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-12-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED Array, Red/green, Tinted Diffused, T-1, 3mm
568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
569 Series Bi Level Red 3 mm 60º Diffused 10 mcd LED Circuit Board Indicator

Descriptions

Descriptions of Dialight 568-0102-223F provided by its distributors.

565nm,585nm 60° 2.1V circular,with dome Colored diffusion green,yellow Through hole mounting
Dual Color LED Array, Yellow/green, T-1, 3mm
LED Quad-Level Uni-Color Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Green/Hi-Eff. Yellow 565nm/565nm/565nm/585nm 8-Pin Bulk
LED Circuit Board Indicators 3mm CBI
LED CBI 3MM 4X1 GRN,GRN,GRN,YLW
LED CBI 3MM QUAD GRN/YELLOW RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680102223F