Dialight 5660307

@led, Yellow, 2X5MM, Ra, Pcb, 583NM 2.1V, 7.62MMHX7.62MMW, IF20MA(1
$ 0.716
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5660307.

IHS

Datasheet1 page22 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight566-0307F
LED Circuit Board Indicators YELLOW DIFFUSED RoHS Compliant: Yes
Dialight566-0306F
LED Circuit Board Indicators RECT LED IN VERT RT RoHS Compliant: Yes
Dialight521-9478F
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm
CML CMD17-21VYD/TR8 LED SMT 0805 2V 2.5mcd 140deg Yellow 3K Part of the VCC Family of Products
LED; Yellow; 4mcd; 2.5mmx7mm Rectangular; 155mA; 2.1V; 110deg; 585nm; Diffuse
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 5660307 provided by its distributors.

@LED,YELLOW,2x5MM,RA,PCB,583nm 2.1V,7.62mmHx7.62mmW,If20mA(1
LED Uni-Color Yellow 583nm 2-Pin Bulk
Led Circuit Board Indicators Yellow Diffused Rectangular
Single Color LED, Yellow, 5.46mm
Obsolete Use 5660307F Rohs Compliant: Yes |Dialight 566-0307
LED 2MM X 5MM RT ANGLE YEL PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 566-0307