Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 564-0100-222

LED Tri-Level Uni-Color Hi-Eff. Green 565nm 6-Pin Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 564-0100-222.

JRH Electronics

Datasheet2 pages17 years ago

Mouser

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 1.45
Stock
805
43,449
Authorized Distributors
0
6
Illumination Color
Green
Green
Lens Color
Green
Green
Case/Package
-
-
Number of Pins
6
6
Luminous Intensity
2 mcd
2 mcd
Lens Style
Colored, Diffused, Tinted
Diffused
Forward Voltage
2.3 V
2.3 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-08-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Dialight5640300132
LED Tri-Level Uni-Color Green/Red/Yellow 565nm/635nm/583nm 6-Pin Bulk
Dialight552-3511F
552 Series Red Green Ø5mm 65° 5/8mcd 25mA 2.1/2.3 V LED Circuit Board Indicator
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
LED CBI R/A TRI-LEVEL GREEN/GREEN/GREEN TRI-LEVEL PRISM - T/R | Dialight 593-232323-013F
T5Mm Led Spr Pure Green Color Diff 574Nm; |Lumex SSL-LX5093SUGD
LED Tri-Level Uni-Color Green/Green/Yellow 565nm/565nm/585nm 6-Pin

Descriptions

Descriptions of Dialight 564-0100-222 provided by its distributors.

LED Tri-Level Uni-Color Hi-Eff. Green 565nm 6-Pin Bulk
Single Color LED Array, Green, T-1, 3mm
LED 3HI 3MM GREEN PC MNT
OBSOLETE USE 56401002222F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5640100222