Dialight 561-2501-070F

Pc-Type/Stackable Led Lamp, green, lmp-4 Rohs Compliant: Yes |Dialight 561-2501-070F
$ 0.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2501-070F.

IHS

Datasheet1 page17 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9251F
Single Color LED, Green, Nondiffused, T-1 3/4, 5mm
Dialight521-9247F
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
LED; 5MM (T-1 3/4) LED, THROUGH HOLE, SINGLE COLOR, CLEAR LENS, ULTRAVIOLET
Dialight551-1502F
551 Series Green 3 mm 45° 50 mcd Non Diffused 10 mA LED Circuit Board Indicator
Green 5 mm 30° Transparent 80 mcd 2.2 V Through Hole LED - T-1¾
LED; 3MM LED (t-1); Through Hole; Single color; Clear Lens; Ultraviolet

Descriptions

Descriptions of Dialight 561-2501-070F provided by its distributors.

Pc-Type/Stackable Led Lamp, green, lmp-4 Rohs Compliant: Yes |Dialight 561-2501-070F
Single Color LED, Green, Tinted Nondiffused, T-1 3/4, 5mm
LED Uni-Color Green 565nm 2-Pin Bulk
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.700 INCH, GREEN WC
LED 5MM VERT HE TINT GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612501070F