Dialight 561-2401-050F

Pc-Type/Stackable Led Lamp, red, lmp-4 Rohs Compliant: Yes |Dialight 561-2401-050F
$ 0.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2401-050F.

IHS

Datasheet1 page17 years ago

Master Electronics

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight521-9247F
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm
Single Color LED, High Intensity Red, Water Clear, T-1, 3mm
Single Color LED, Super High Intensity Red, Clear, 1.4mm
Dialight521-9636F
Single Color LED, Red, Diffused, T-1, 3mm
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 561-2401-050F provided by its distributors.

Pc-Type/Stackable Led Lamp, red, lmp-4 Rohs Compliant: Yes |Dialight 561-2401-050F
Single Color LED, Red, Tinted Nondiffused, T-1 3/4, 5mm
LED Circuit Board Indicators 5MM STAND-OFF 0 500 RED WC
LED Uni-Color Red 635nm 2-Pin Bulk
LED 5MM VERT HE TINT RED PC MNT
561-2401-050F, DIALIGHT CORPORATION
LED, PCB, RED; LED / Lamp Size:5mm / T-1 3/4; LED Colour:Red; Typ Luminous Intensity:60mcd; Viewing Angle:35°; Forward Current:10mA; Voltage, Vf Max:3V; Operating Temperature Range:-55°C to +100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612401050F