Dialight 561-2201-070F

561 Series Green Ø5 mm 50° 32 mcd 2 V LED Circuit Board Indicator Through Hole
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-2201-070F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Jameco

Future Electronics

Inventory History

3 month trend:
-23.26%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED, GREEN, 2.4mm, 32MCD, 565NM; LED Col; Color:Green; Mounting:SMD; Bulb Size:2.4mm; Forward Current
Single Color LED, Green, Colorless Clear, 2.4mm
Single Color LED, Green, Colorless Clear, 2.4mm, LCC-2
LED Uni-Color Green 572nm Automotive 2-Pin PLCC T/R
Osram SylvaniaLGT671-L2N1-1Z
Single Color LED, Bright Green, Colorless Clear, 2.4mm
Single Color LED, Green, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 561-2201-070F provided by its distributors.

561 Series Green Ø5 mm 50° 32 mcd 2 V LED Circuit Board Indicator Through Hole
Single Color LED, Green, Diffused, T-1 3/4, 5mm
561 1 Diffused Green LED Circuit Board Indicator 3V 20mA 32mcd 50°
LED Uni-Color Green 565nm 2-Pin Bulk
LED Circuit Board Indicators HI EFF GREEN DIFF
LED CBI Vertical .7in Tall HI EFF GREEN DIFF
INDICATOR, LED PCB, 5MM, GREEN, 2V
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 0.700 INCH, GREEN
LED 5MM VERT HE DIFF GRN PC MNT
561-2201-070F, DIALIGHT CORPORATION
Indicator, Led Pcb, 5Mm, Green, 2V; Led Color:Verde; Tamaño De Bulbo:T-1 3/4 (5Mm); Tensión Directa:2V; Corriente Directa If:20Ma; Núm. De Leds:1; Intensidad Luminosa:32Mcd; Led, Montaje:Through Hole; Ángulo De Visión:50° |Dialight 561-2201-070F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5612201070F