Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-5201-050F

Single Color LED, Green, Diffused, T-1 3/4, 5mm

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-5201-050F.

IHS

Datasheet1 page17 years ago

Master Electronics

Future Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)

Related Parts

Dialight550-5207F
550 Series Green Ø5 mm 50° 34 mcd 25 mA 2.2 V LED Circuit Board Indicator
Dialight550-5205F
550 Series Green 5 mm 50° 34 mcd Diffused 25 mA 2.2 V LED Indicator
Dialight550-5204F
Single Color LED, Green, Diffused, T-1 3/4, 5mm
5300 Series Green 5 mm 30 mcd 2.2 V Diffused Press In Mount LED Assembly-T-1 3/4
Single Color LED, Green, Diffused, T-1 3/4, 5mm
LED, Round, Dome, Diffused, Green, TH, 565nm, 60°, 2.2V, 20mA, 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 561-5201-050F provided by its distributors.

Single Color LED, Green, Diffused, T-1 3/4, 5mm
561 Series Green Ø5 mm 50° 34 mcd Diffused 2.2 V Domed Circuit Board Indicator
LED Uni-Color Green 563nm 2-Pin Bulk
LED Circuit Board Indicators 5MM STAND-OFF 0 500 GRN
5Mm Stand-Off 0.500" Grn Rohs Compliant: Yes |Dialight 561-5201-050F
LED 5MM VERT SUP DIFF GRN PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5615201050F