Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 561-0104-100F

Single Color LED, Red, Diffused, T-1 3/4, 5mm
$ 0.548
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 561-0104-100F.

IHS

Datasheet1 page17 years ago

Newark

Master Electronics

Alternate Parts

Price @ 1000
$ 0.548
$ 0.518
$ 0.518
Stock
0
9,142
9,142
Authorized Distributors
6
6
6
Illumination Color
Red
Red
Red
Lens Color
Red
Red
Red
Case/Package
-
Radial
Radial
Number of Pins
2
2
2
Luminous Intensity
8 mcd
8 mcd
8 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.4 V
7.5 V
7.5 V
Forward Current
15 mA
15 mA
15 mA
Test Current
-
10 mA
10 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
Single Color LED, Red, Diffused, T-1, 3mm
Dialight5610104100
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight521-9183F
LED, 5MM, INTEGRAL RESISTOR, 5V, DIFFUSED, RED | Dialight 521-9183F
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 561-0104-100F provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED CBI Vertical 1.0in Tall RED DIFFUSED 5 VOLT
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
CIRCUIT BOARD INDICATOR, 5MM, STAND-OFF 1.000 INCH, RED 5V
INDICATOR, LED PCB, 5MM, RED, 5V;
LED 5MM 5V VERTICAL RED PC MNT
561-0104-100F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5610104100F