Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 5610104100

Single Color LED, Red, Diffused, T-1 3/4, 5mm
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 5610104100.

IHS

Datasheet12 pages24 years ago

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-11-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 5610104100 provided by its distributors.

Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED CBI Vertical 1.0in Tall RED DIFFUSED 5 VOLT
LED Uni-Color Red 635nm 2-Pin Bulk
LED 5MM 5V VERTICAL RED PC MNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 561-0104-100