Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-5304F

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-5304F.

IHS

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
LED Panel Mount Indicator Uni-Color Yellow 585nm 34mcd 2-Pin
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm

Descriptions

Descriptions of Dialight 550-5304F provided by its distributors.

Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED Uni-Color Yellow 585nm 2-Pin Bulk
LED Circuit Board Indicators YELLOW DIFF SUP-BRT
INDICATOR, LED, 5MM, 1-LED, YELLOW, 2.2V
LED CBI Vertical YELLOW DIFF SUP-BRT
LED 5MM VERT SUP DIFF YEL PC MNT
Indicator, Led, 5Mm, 1-Led, Yellow, 2.2V; Led Color:Yellow; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Luminous Intensity:34Mcd; Forward Voltage:2.2V; Viewing Angle:50° Rohs Compliant: Yes |Dialight 550-5304F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5505304F