Dialight 558-3001-001F

LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin
$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-3001-001F.

JRH Electronics

Datasheet2 pages8 years ago

element14 APAC

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-06-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
Dialight551-3009F
Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
LED AMBER 20 MCD (TYP.) 20 MA 2.0 V (TYP.) 5 V 610 NM 110 DEG GAASP
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
Green Ø 3 mm 60° Water Clear 100 mcd 2.2 V Through Hole LED - T-1

Descriptions

Descriptions of Dialight 558-3001-001F provided by its distributors.

LED Panel Mount Indicator Bi-Color Green/Red 565nm/630nm 8.7mcd/5.6mcd 2-Pin
LED SNAP-IN PANEL IND BI-COLOR LED PANEL MOUNT INDICATOR
Led Panel Mount Ind, 2.1V; Led Color:Verde, Rojo; Diámetro Del Agujero De Montaje.:3.96Mm; Forward Current/Color:-; Operating Voltage/Color:R 1.9V, G 2V; Luminous Intensity/Color:-; Ip/Nema:Sin Clasificar |Dialight 558-3001-001F
LED PANEL MOUNT IND, 2.1V; Mounting Hole; LED PANEL MOUNT IND, 2.1V; Mounting Hole Dia:3.96mm; LED Color:Red / Green; Forward Voltage / Color:R 2V / G 2.1V; Forward Current If:30mA; Forward Voltage:2.1V; Luminous Intensity:4.8mcd; Operating Temperature Max:100°C

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5583001001F