Dialight 591-2301-013F

Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2301-013F.

IHS

Datasheet1 page17 years ago

Arrow Electronics

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+119%

CAD Models

Download Dialight 591-2301-013F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.06
Stock
27,814
11,116
Authorized Distributors
2
2
Illumination Color
Green
Green
Lens Color
Green
Clear
Case/Package
SMD/SMT
SMD/SMT
Number of Pins
2
2
Luminous Intensity
4.8 mcd
4.8 mcd
Lens Style
Diffused, Round
Diffused, Round
Forward Voltage
2.6 V
2.6 V
Forward Current
30 mA
30 mA
Test Current
10 mA
10 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
570 nm
570 nm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

591-2304-013F, 591 SERIES GREEN LED, 576 NM 4-PIN, ROUND LENS SMD PACKAGE
LED Bi-Color Green/Red 572nm/635nm Chip LED 4-Pin SMD T/R
Dialight551-0207F
551 Series Green 3mm 45° 16 mcd Diffused 10 mA 2.1 V LED Circuit Board Indicator
CML 4307T5 LED TH Mini 2.3V 10mA 4mcd Green Part of the VCC Family of Products
KingbrightWP483GDT
Green 100° Diffused 4 mcd 2.2 V Through Hole Cylindrical LED Lamp -T-1 3/4 (5mm)
KingbrightWP424GDT
T-1 SINGLE COLOR LED, GREEN, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Dialight 591-2301-013F provided by its distributors.

Indicator Light LED PCB Mount 3mm Rt Ang 40 Deg Angle 5 mcd Green Reel
591 Series Green 3 mm 4.8 mcd 2 V Round Lens Circuit Board Indicator - SMT
LED INDICATOR, 3MM, GREEN, SMD, FULL REE; Available until stocks are exhausted Alternative available
Single Color LED, Green, T-1, 2.85mm
LED Uni-Color Green 572nm 2-Pin T/R
LED SMD Circuit Board GREEN DIFFUSED R/A HI PERFORMANCE
LED INDICATOR, 3MM, GREEN, SMD, FULL REEL
DIAL 3MM PRISM G 13'' RE;1600-MOQ / DES REG
CIRCUIT BOARD INDICATOR, GREEN, SMD; LED Colour: Green; No. of LEDs: 1LEDs; LED Mounting: SMD; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Luminous Intensity: 4.8mcd; Forward Voltage: 2V; Viewing Angle: 40°; Height: 5mm; Widt

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 591-230-101-3F
  • 591-2301-013-F
  • 591-2301-013F.
  • 5912301013F
  • 591_-230-1_01-3F
  • 591_2301_013F