Dialight 558-1801-003F

Panel-Style Led Lamp, red, diffused, lmp-2 Rohs Compliant: Yes |Dialight 558-1801-003F
$ 1.349
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 558-1801-003F.

IHS

Datasheet2 pages8 years ago

Master Electronics

Electro Sonic

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-1801F
Single Color LED, High Efficiency Red, Tinted Diffused, T-1, 3mm
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
5608 Series Red Ø3 mm 45° 65 mcd Diffused 1.8 V Right Angle LED Assembly-T-1
Single Color LED, Super High Intensity Red, Clear, 1.4mm
LED; 1.6 X 0.8MM SMD PCB SUPER RED ALLNGAP | Lumex SML-LX0603SIW-TR
Single Color LED, High Intensity Red, Clear, T-3/4, 1.9mm

Descriptions

Descriptions of Dialight 558-1801-003F provided by its distributors.

Panel-Style Led Lamp, red, diffused, lmp-2 Rohs Compliant: Yes |Dialight 558-1801-003F
LED Panel Mount Indicator Uni-Color Red 660nm 60mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount Indicators LED SNAPIN PAN IND
LED PNL IND RED DIFF 3MM LEADS
LED PANEL IND RED DIFF SNAP-IN
558-1801-003F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5581801003F