Dialight 555-3007

Single Color LED, Red, Diffused, T-3/4, 2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3007.

IHS

Datasheet5 pages23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.017
Stock
838
16,092
Authorized Distributors
1
6
Illumination Color
Red
Red
Lens Color
Red
Red
Case/Package
-
-
Number of Pins
2
2
Luminous Intensity
900 µcd
900 µcd
Lens Style
Diffused
Diffused
Forward Voltage
2.4 V
2.4 V
Forward Current
4 mA
4 mA
Test Current
20 mA
20 mA
Viewing Angle
40 °
40 °
Dominant Wavelength
-
650 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-11-13
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2005-07-02
LTD Date2005-07-02

Descriptions

Descriptions of Dialight 555-3007 provided by its distributors.

Single Color LED, Red, Diffused, T-3/4, 2mm
LED CBI Vertical RED DIFFUSED 5 VOLT
LED 2MM 5V VERTICAL RED PC MNT
LED Lamp; Bulb Size:2mm; Luminous Intensity:0.9µcd; Viewing Angle:40°; Forward Current:3mA; Forward Voltage:5V; Color:Red; LED Color:Red; Leaded Process Compatible:No; Lens Style:(L x W X H) 7.62 x 2.54 x 6.35 mm; Lens Width:2mm ;RoHS Compliant: No
Indicator, PCB LED; Red; 0.9mcd; 2mmDia.; 5V; 3mA If; 40deg; 650nm; Black Housing UL94V- The 555 top view and right angle single series feature 2 mm standard efficiency and resistor LED with a 40 degree viewing angle. They are fully compatible with the 555 quad series.     2 mm LED circuit board indicators with high contrast.  

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5553007