Dialight 555-3007F

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-3007F.

Master Electronics

Datasheet1 page11 years ago
Datasheet5 pages24 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+17.86%

CAD Models

Download Dialight 555-3007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Dialight555-3008F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 24 V Circuit Board Indicator
Dialight555-2007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
Dialight555-2008F
650nm 40° 24V circular,with dome transparent red Through hole mounting 2.03mm*2.03mm*2mm
LED Uni-Color Red 2-Pin T-1 3/4 Bulk
LED Uni-Color Red 2-Pin T-1 3/4 Ammo
Single Color LED, Red, 5mm

Descriptions

Descriptions of Dialight 555-3007F provided by its distributors.

555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
INDICATOR LIGHT LED PCB MOUNT 2MM BULB TOP VIEW 40 DEGREE VIEW 1MCD RED 5V
LED Round Dome Transparent Red 650nm 40° TH 2.03mm × 2.03mm × 2mm
Single Color LED, Red, Diffused, T-3/4, 2mm
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
LED CBI Vertical RED DIFFUSED 5 VOLT
LED 2MM 5V VERTICAL RED PC MNT
INDICATOR, CIRCUIT BOARD, INTEGRAL RESIS
RS APAC

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 555-3007-F
  • 555-3007F.
  • 5553007F