Dialight 553-2233-306F

Multi-Element Led Light Source, yellow, bar Graph Rohs Compliant: Yes |Dialight 553-2233-306F
$ 5.892
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2233-306F.

IHS

Datasheet2 pages17 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 5.892
$ 1.175
Stock
2,121
14,757
Authorized Distributors
5
6
Illumination Color
-
Yellow
Lens Color
-
-
Case/Package
-
-
Number of Pins
24
4
Luminous Intensity
12 mcd
12 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
-
10 mA
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Dialight 553-2233-306F provided by its distributors.

Multi-Element Led Light Source, yellow, bar Graph Rohs Compliant: Yes |Dialight 553-2233-306F
Single Color LED Array, Yellow, Nondiffused, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL YLW/YLW TINT
553-2233-306F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532233306F