Dialight 553-2233-100F

Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 553-2233-100F
$ 1.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-2233-100F.

IHS

Datasheet1 page18 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.175
$ 5.892
Stock
14,757
2,121
Authorized Distributors
6
5
Illumination Color
Yellow
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
4
24
Luminous Intensity
12 mcd
12 mcd
Lens Style
Colored, Diffused, Tinted
Colored, Diffused, Tinted
Forward Voltage
2.2 V
2.2 V
Forward Current
20 mA
20 mA
Test Current
10 mA
-
Viewing Angle
45 °
45 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0133F
553 Series Yellow 3 mm 45° 6.3 mcd 10 mA 2.1 V LED Circuit Board Indicator
Dual Color LED Array, Yellow/green, Tinted Nondiffused, T-1, 3mm
Single Color LED Array, Yellow, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1
KingbrightWP934EB/2YD
Dual Yellow T-1 3 mm 40° Tint Diffused 15 mcd 2.1 V Solid State LED Through Hole
T3X5Mm 3-Lead Bicolor Led, red/Yel, m.wht Rohs Compliant: Yes |Lumex SSL-LX3059IYW

Descriptions

Descriptions of Dialight 553-2233-100F provided by its distributors.

Multi-Element Led Light Source, yellow, right Angle Rohs Compliant: Yes |Dialight 553-2233-100F
Single Color Led Array, Yellow, Tinted Nondiffused, T-1, 3Mm
LED Bi-Level Uni-Color Hi-Eff. Yellow 585nm 4-Pin Bulk

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5532233100F