What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0701-010F

Dual Color LED, Red/green, T-1, 3mm

$ 1.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0701-010F.

IHS

Datasheet1 page15 years ago

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 1.123
$ 0.901
Stock
1,114
13,569
Authorized Distributors
5
6
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
4.7 mcd
4.7 mcd
Lens Style
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
-
2.8 V
Forward Current
30 mA
30 mA
Test Current
-
10 mA
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9459F
521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole
Dialight553-0701F
Blank / Red/Green 4.7/10mcd 2/2.1V Bi-Level Bi-Color LED Circuit Board Indicator
Dialight551-3011F
551 Series Green Red 3mm 60° 10/4.7 mcd Diffused 2.1/2 V Circuit Board Indicator
Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Efficiency Red, Diffused, T-1, 3mm
Single Color LED, Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0701-010F provided by its distributors.

Dual Color LED, Red/green, T-1, 3mm
LED Circuit Board Indicators Bi-Level CBI
LED CBI 3MM BI-LVL BLANK RED/GRN
553-0701-010F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530701010F