Dialight 521-9459F

521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole
$ 0.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9459F.

IHS

Datasheet1 page16 years ago

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-33.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

5300 Series Red-Green Ø5 mm 60° 6 mcd 2.2 V Right Angle LED Assembly - T-1 3/4
Dialight551-3107F
551 Series 'Yellow Green 3 mm 80º 4.3/6.3 mcd 10 mA LED Circuit Board Indicator
Dual Color LED, Red/green, Diffused Milky White, T-1 3/4, 5mm
LED Panel Mount Indicator Bi-Color Green/Red 565nm/650nm 6mcd 2-Pin Bag
LED Uni-Color Green 523nm 2-Pin SMT T/R
Dual Color LED, Yellow/green, Diffused Milky White, T-1, 3mm

Descriptions

Descriptions of Dialight 521-9459F provided by its distributors.

521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole
Dual Color Led, Red/Green, Diffused White, T-1, 3Mm
LED, 3MM, RED/GRN; LED Colour: Green, Red; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Viewing Angle: 60°; Lens Shape: Round; Forward Current / Colour: R 30mA, G 30mA; Luminous Intensity / Colour: R 4.7mcd, G 10mcd; Forwa
565nm(green),635nm(red) 60° 2.1V,2V 10mA Green,10mA Red circular,with dome spread white,red,green direct mounting,Through hole mounting 3mm*3mm*5.7mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9459-F
  • 5219459F