What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0710-100F

Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2

$ 0.901
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0710-100F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.901
$ 1.123
Stock
13,569
1,114
Authorized Distributors
6
5
Illumination Color
-
-
Lens Color
-
-
Case/Package
-
-
Number of Pins
-
-
Luminous Intensity
4.7 mcd
4.7 mcd
Lens Style
Clear, Colorless, Diffused
Clear, Colorless, Diffused
Forward Voltage
2.8 V
-
Forward Current
30 mA
30 mA
Test Current
10 mA
-
Viewing Angle
60 °
60 °
Dominant Wavelength
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight521-9459F
521 Series Red Green 3 mm 50° 4.7/10 mcd 45 mA 2/2.1 V LED Lamp Through Hole
553 Series Red Green 3 mm 60° 4.7/10 mcd 10 mA LED Circuit Board Inductor
Dialight553-0701F
Blank / Red/Green 4.7/10mcd 2/2.1V Bi-Level Bi-Color LED Circuit Board Indicator
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
KingbrightWP63YD
590nm 60° 2.1V 20mA circular,with dome scattering yellow Through hole mounting 5mm*5mm*6mm
4301H Series Red-Green 5 mm 60º Diffused 20 mcd 2 / 2.2 V LED - T-1 3/4

Descriptions

Descriptions of Dialight 553-0710-100F provided by its distributors.

Dual Color LED, Red/green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
553 Series Red Green 3 mm 60° 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
LED Bi-Level Bi-Color Green/Red 565nm/635nm Bulk
Led Circuit Board Indicators Bi-Level Cb; |Dialight 553-0710-100F
LED CBI 3MM BI-LVL RED/GRN BLANK

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530710100F