What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 551-3011F

551 Series Green Red 3mm 60° 10/4.7 mcd Diffused 2.1/2 V Circuit Board Indicator
$ 0.897
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3011F.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page11 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-03-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Dialight 551-3011F provided by its distributors.

551 Series Green Red 3mm 60° 10/4.7 mcd Diffused 2.1/2 V Circuit Board Indicator
565nm,635nm 60° circular,with dome transparent red,green Through hole mounting
Dual Color LED, Red/green, T-1, 3mm
Circuit Board - Through Hole Indicators
CIRCUIT BOARD INDICATOR, 3MM, .200 INCH, CL W PIN RED/GREEN
LED CBI 3MM RED/GRN BICOLOR RA
551-3011F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513011F