Dialight 553-0322-400F

Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 553-0322-400F
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0322-400F.

IHS

Datasheet1 page21 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.07
$ 1
$ 1
Stock
3,953
34,033
34,033
Authorized Distributors
6
6
6
Illumination Color
-
Green
Green
Lens Color
-
Green
Green
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
8 mcd
1.5 mcd
1.5 mcd
Lens Style
Diffused, Tinted
Circular, Colored, Diffused, Round, Tinted
Circular, Colored, Diffused, Round, Tinted
Forward Voltage
5 V
7.5 V
7.5 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0322F
553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator
Dialight551-0604F
Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0604F
Dialight553-0302F
LED Low-Power Bi-Level Uni-Color Green 565nm 10V 4-Pin Bulk
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 553-0322-400F provided by its distributors.

Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 553-0322-400F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Single Color LED Array, Green, T-1, 3mm
LED Circuit Board Indicators Bi-Level DIN
LED CBI 3MM BI-LVL GREEN DIFF RA

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530322400F