Dialight 551-0604F

Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0604F
$ 0.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0604F.

Master Electronics

Datasheet1 page9 years ago
Datasheet8 pages23 years ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0603F
Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0603F
Dialight553-0302F
LED Low-Power Bi-Level Uni-Color Green 565nm 10V 4-Pin Bulk
Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 553-0322-300F
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 551-0604F provided by its distributors.

Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0604F
LED Uni-Color Green 565nm 4-Pin Bulk
Single Color LED, Green, T-1, 3mm
LED Circuit Board Indicators 3mm CBI
565nm 60¡ã 7.5V , , 2.9mm*2.9mm*3mm
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5510604F