Dialight 553-0211-300F

LED Low-Power Bi-Level Uni-Color Red 635nm 1.7V 4-Pin Bulk
$ 1.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0211-300F.

IHS

Datasheet1 page15 years ago

Master Electronics

Inventory History

3 month trend:
-7.16%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0211F
553 Series Red Red 3 mm 60° 1.6 mcd 2 mA 1.7 V LED Circuit Board Indicator
Dialight552-0911F
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
INDICATOR, LED PCB THRU-HOLE BULB T-3 MM RED RED DIFFUSED ROUND ANGL 60DEG 2 HIGH
LUMEX SSF-LXH2103LIID/4Circuit Board Indicator, Red, T-1 (3mm), 2 V, 20 mA, 2 LED's, 40 mcd
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm

Descriptions

Descriptions of Dialight 553-0211-300F provided by its distributors.

LED Low-Power Bi-Level Uni-Color Red 635nm 1.7V 4-Pin Bulk
Led Cbi 3Mm Bi-Lvl Red Ra Rohs Compliant: Yes |Dialight 553-0211-300F
Single Color LED Array, Red, Diffused, T-1, 3mm
553 Series Red/Red 3 mm 10 mcd Tinted/Diffused 60° 3 V Through Hole LED
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
LED 2HI 3MM LOW CUR RED PC MNT
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL
635nm 60¡ã 2.2V , , 2.9mm*2.9mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530211300F