Dialight 552-0911F

635nm 50° 2.2V circular,with dome spread,Colored red Through hole mounting 5mm*5mm*5mm
$ 0.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0911F.

Master Electronics

Datasheet1 page17 years ago
Datasheet11 pages24 years ago

Inventory History

3 month trend:
-5.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KingbrightWP710A10LSRD
Single Color LED, Super Bright Red, Diffused Red, T-1, 3mm
Dialight553-0121F
553 Series Green Red 3 mm 45° 16/10 mcd 10 mA LED Circuit Board Indicator
Dialight553-0112F
LED Bi-Level Uni-Color Green/Red 563nm/650nm 4-Pin Bulk
Single Color LED Array, High Intensity Red, Diffused Red, T-1, 3mm
KingbrightWP934EB/2ID
Single Color LED Array, High Efficiency Red, Diffused Red, T-1, 3mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0911F provided by its distributors.

635nm 50° 2.2V circular,with dome spread,Colored red Through hole mounting 5mm*5mm*5mm
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
Single Color LED Array, Red, T-1 3/4, 5mm
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
LED 2HI 5MM LOW CUR RED PC MNT
5 Mm Bi Level Cbi; |Dialight 552-0911F
CIRCUIT BOARD INDICATOR, 5MM, BI LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520911F