Dialight 553-0111-400F

Single Color LED Array Red Diffused T-1 3mm RoHS Compliant: Yes
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0111-400F.

IHS

Datasheet1 page21 years ago

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight551-0403F
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
Dual Color LED, Red/green, Water Clear, 2.5mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
Single Color LED Array, Red, Tinted Diffused, T-1, 3mm

Descriptions

Descriptions of Dialight 553-0111-400F provided by its distributors.

Single Color LED Array Red Diffused T-1 3mm RoHS Compliant: Yes
LED Bi-Level Uni-Color Hi-Eff. Red 635nm 4-Pin Bulk
LED Circuit Board Indicators Bi-Level DIN
635nm 60¡ã 2.8V , , 3mm*3mm*9.65mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530111400F