Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 569-0111-100F

Single Color LED Array, Red, Tinted Diffused, T-1, 3mm

$ 1.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 569-0111-100F.

IHS

Datasheet1 page15 years ago

Sager Electronics

Master Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-21.31%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Dialight5530111300
LED Bi-Level Uni-Color Hi-Eff. Red 650nm 4-Pin Bulk
Dialight553-0111F
553 Series Red 3 mm Diffused 45° 20 mcd 20 mA 2 V LED Circuit Board Indicator
Dialight551-0403F
650nm 45° 3V Round Dome Diffused Color Red TH LED, 2.89mm × 2.89mm × 8.6mm
Single Color LED, High Intensity Red, Diffused, T-1, 3mm
KingbrightWP4060VH/2ID
Single Color LED Array, High Efficiency Red, Diffused, T-3/4, 1.8mm
LED Low-Power Bi-Color Green/Red 565nm/635nm 2.2V/2V 4-Pin SMD T/R

Descriptions

Descriptions of Dialight 569-0111-100F provided by its distributors.

Single Color LED Array, Red, Tinted Diffused, T-1, 3mm
Red Ø3 mm 60° 10 mcd 2 V Bi-Level LED Circuit Board Indicator
LED Bi-Level Uni-Color Red 635nm 4-Pin Bulk
LED CBI R/A Bi-Level High Density RED DIFFUSED
LED Circuit Board Indicators RED DIFFUSED
INDICATOR, LED PCB, 2-LED, 3MM, RED, 2V;
LED CBI 3MM BI-LVL RED RA PCMNT
569-0111-100F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5690111100F