Dialight 552-0227F

LED Bi-Level Uni-Color Green/Orange 563nm/600nm 4-Pin Bulk
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 552-0227F.

Master Electronics

Datasheet1 page4 years ago

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight552-0277F
Multi-Element Led Light Source, amber, right Angle Rohs Compliant: Yes |Dialight 552-0277F
Dialight551-2504F
Pc-Type/Stackable Led Lamp, amber, lmp-5 Rohs Compliant: Yes |Dialight 551-2504F
Dialight553-0177F
3 MM LED CBI CIRCUIT BOARD INDICATOR BI-LEVEL Single Color LED Array, Orange, T-1, 3mm
KingbrightWP4060VH/2YD
Single Color LED Array, Yellow, Diffused, T-3/4, 1.8mm
5680F Series Yellow (x2) Ø3 mm 6.3 mcd Diffused 2.1 V R/A Dual LED Assembly-T-1
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descriptions

Descriptions of Dialight 552-0227F provided by its distributors.

LED Bi-Level Uni-Color Green/Orange 563nm/600nm 4-Pin Bulk
Dual Color LED Array, Orange/green, Diffused, T-1 3/4, 5mm
LED Circuit Board Indicators CBI 5MM BI-LEVEL G-O RoHS Compliant: Yes
LED CBI 5MM BI-LVL GRN/ORN DIFF

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5520227F