Dialight 551-3007-004F

551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
$ 4.796
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-3007-004F.

Master Electronics

Datasheet2 pages9 years ago

Future Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight5640700111
Dual Color LED Array, Red/green, T-1, 3mm
LED Low-Power Tri-Level Bi-Color Green/Red 565nm/635nm 2.8V 6-Pin Bulk
Dual Color LED Array, Red, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-8

Descriptions

Descriptions of Dialight 551-3007-004F provided by its distributors.

551 Series Red Green 3 mm 50º 4.7/10 mcd 2/2.1 V LED Circuit Board Indicator
Dual Color LED Array, Red/green, T-1, 3mm
LED Bi-Color 565nm/635nm 8-Pin Bulk
LED Circuit Board Indicators 3mm CBI
INDICATOR, LED PCB, 4-LED, RED / GREEN
LED 3MM QUAD RED/GRN BICLR PCMNT
565nm,635nm 50¡ã 2.8V , , 3.05mm*3.05mm*7.11mm
551-3007-004F, DIALIGHT CORPORATION
Indicator, Led Pcb, 4-Led, Red/Green; Led Color:Verde, Rojo; Tamaño De Bulbo:T-1 3/4 (5Mm); Forward Current/Color:R 10Ma, G 10Ma; Forward Voltage/Color:R 2V, G 2.1V; Núm. De Leds:4; Luminous Intensity/Color:R 4.7Mcd, G 10Mcd |Dialight 551-3007-004F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5513007004F