Dialight 568-0701-001F

LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
$ 3.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 568-0701-001F.

IHS

Datasheet1 page11 years ago

Electro Sonic

Master Electronics

X-ON

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.035
$ 2.612
$ 2.612
Stock
2,120
19,735
19,735
Authorized Distributors
6
6
6
Illumination Color
Green, Red
-
-
Lens Color
-
-
-
Case/Package
-
-
-
Number of Pins
8
8
8
Luminous Intensity
4.7 mcd
4.7 mcd
4.7 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.6 V
2.6 V
2.6 V
Forward Current
20 mA
20 mA
20 mA
Test Current
20 mA
-
-
Viewing Angle
200 °
200 °
200 °
Dominant Wavelength
-
-
-

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2009-06-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Dual Color LED Array, Red/green, Untinted Nondiffused, T-1, 3mm
Dual Color LED Array, Red/yellow/green, Diffused, T-1, 3mm
LED, CBI, YEL/GRN - RED/GRN - YEL/GRN, 3MM, TRI-LEVEL, BI-COLOR, 564 SERIES

Descriptions

Descriptions of Dialight 568-0701-001F provided by its distributors.

LED Quad-Level Bi-Color Green/Red 565nm/635nm 8-Pin Bulk
Dual Color LED Array, Red/green, Diffused, T-1, 3mm
565nm,635nm 60° 2.8V circular,with dome scattering red,green Through hole mounting 3mm*3mm*3mm
LED, CBI, RED/GRN-X-X-RED/GRN, QUAD LEVEL, 4X1 BLOCK, 3MM, 568 SERIES
2.1V Green 2V Red 30 mA 60° 4 High Configuration Through Hole CBI LED
LED Circuit Board Indicators CBI 3MM QUAD BKLIT
LED CBI 3MM QUAD GN/RED/BLANK RA
568-0701-001F, DIALIGHT CORPORATION
CBI 3MM QUAD LEVEL R/G-X-X-R/G

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5680701001F