Dialight 551-0603F

Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0603F
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 551-0603F.

Master Electronics

Datasheet1 page9 years ago
Datasheet8 pages23 years ago

Inventory History

3 month trend:
-31.58%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight551-0604F
Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0604F
Dialight553-0302F
LED Low-Power Bi-Level Uni-Color Green 565nm 10V 4-Pin Bulk
Multi-Element Led Light Source, green, right Angle Rohs Compliant: Yes |Dialight 553-0322-300F
LUMEX SSL-LX5097IGW LED, Green, Red, Through Hole, T-1 3/4 (5mm), 60 , Round, R 30mA, G 25mA
Dual Color LED, Yellow/green, Diffused White, T-1 3/4, 5mm
Dual Color LED, Super Red/super Green, Water Clear, 2.7mm

Descriptions

Descriptions of Dialight 551-0603F provided by its distributors.

Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-0603F
Single Color LED, Green, T-1, 3mm, ROHS COMPLIANT PACKAGE-2
CIRCUIT BOARD INDICATOR, 3MM, RIGHT ANGLE
LED CBI 3MM GREEN DIFF 5V .250
551-0603F, DIALIGHT CORPORATION
565nm 60¡ã 7.5V , , 2.89mm*2.89mm*8.6mm

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 551-0603-F
  • 5510603F