What’s new: Find the right parts faster with our redesigned experience

Learn more

Dialight 553-0322-300F

Single Color LED Array, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4

$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 553-0322-300F.

IHS

Datasheet1 page15 years ago

JRH Electronics

Master Electronics

Inventory History

3 month trend:
+37.50%

Alternate Parts

Price @ 1000
$ 1.288
$ 1.11
$ 1.11
Stock
31,771
25,357
25,357
Authorized Distributors
6
6
6
Illumination Color
Green
Green
Green
Lens Color
Green
Green
Green
Case/Package
-
-
-
Number of Pins
4
4
4
Luminous Intensity
8 mcd
1.5 mcd
1.5 mcd
Lens Style
Diffused
Circular, Colored, Diffused, Round, Tinted
Circular, Colored, Diffused, Round, Tinted
Forward Voltage
5 V
7.5 V
7.5 V
Forward Current
20 mA
20 mA
20 mA
Test Current
-
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
-
565 nm
565 nm

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1994-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight553-0322F
553 Series Green 3 mm 60° 19 mcd 10 mA 5 V LED Circuit Board Indicator
Dialight552-0322F
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk
Dialight553-0122F
553 Series Green 3 mm 45° 16 mcd Diffused 2.1 V LED Circuit Board Indicator
LED Bi-Level Uni-Color Green 565nm 4-Pin Bulk / LED 3MM RA 2-HI GRN/GRN PC MNT
Green/Green 3 mm 60° Diffused 30 mcd 2.2 V Piggy Back LED Holder - T-1
LED Bi-Level Uni-Color Green/Yellow 565nm/585nm 4-Pin T-1

Descriptions

Descriptions of Dialight 553-0322-300F provided by its distributors.

Single Color LED Array, Green, Diffused, T-1, 3mm, ROHS COMPLIANT PACKAGE-4
LED Low-Power Bi-Level Uni-Color Green 565nm 4-Pin Bulk
LED Circuit Board Indicators GREEN DIFFUSED 5 VOLT
CIRCUIT BOARD INDICATOR, 3MM, BI-LEVEL

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5530322300F