Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 559-2301-001F

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
$ 0.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-2301-001F.

IHS

Datasheet2 pages5 years ago

Master Electronics

Electro Sonic

Future Electronics

element14

Inventory History

3 month trend:
+2.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Dialight550-5307F
INDICATOR LED PCB MOUNT RT ANG 5MM SLOPED BACK STANDOFFS YEL DIFFUSED 6MCD
Dialight550-5305F
Single Color LED, Yellow, Tinted Diffused, T-1 3/4, 5mm
5300 Series Yellow Ø 5mm 25 mcd 2.2 V Diffused Press In LED Assembly - T-1 3/4
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
CML 5100H7 PMI RND .25" LED 2.1V Wire YLW Part of the VCC Family of Products
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾

Descriptions

Descriptions of Dialight 559-2301-001F provided by its distributors.

LED Panel Mount Indicator Uni-Color Yellow 585nm 29mcd 2-Pin
Yellow 5 mm 50° 29 mcd Diffused 585 nm Snap-In LED Panel Mount Indicator
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
585nm 50° 3V circular,with dome spread yellow snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
LED Panel Mount .25in Snap In HI EFF YELLOW DIFF
INDICATOR, LED PANEL, 5MM, YELLOW, 2.1V;
Led Snap in Panel Rohs Complia
LED PANEL YLW DIFF 1.9V SNAP-IN
LED PNL IND YELLOW DIFF 5MM PC
INDICATOR, LED PANEL, 5MM, YELLOW, 2.1V;; INDICATOR, LED PANEL, 5MM, YELLOW, 2.1V; Mounting Hole Dia:6.35mm; LED Color:Yellow; Forward Current If:10mA; Forward Voltage:2.1V; Luminous Intensity:6.3mcd; Viewing Angle:50°; Bulb Size:5mm; Color:Yellow

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5592301001F