Dialight 550-3104-004F

LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
$ 4.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-3104-004F.

IHS

Datasheet1 page17 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

568 Series Quad Level Red 3 mm 60° 10 mcd 2 V LED Circuit Board Indicator
Single Color LED Array, Red, Diffused, T-1 3/4, 5mm
551 Series Red 3 mm 45° 10 mcd Diffused 10 mA 2 V LED Circuit Board Indicator
Multi-Element Led Light Source,red,right Angle Sip |Vcc (Visual Communications Company) 5360F1
Indicator; LED PCB Thru-Hole Bulb T-1 3/4 Red Round 4 Wide Right Angle 6.3mcd
CML 5360F7 CBI 3mm 4POS Right Angle 2.1V Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Dialight 550-3104-004F provided by its distributors.

LED Bi-Color Green/Yellow 565nm/585nm 8-Pin Bulk
Dual Color LED, Yellow/green, T-1 3/4, 5mm
Multi-Element Led Light Source, green/Yellow, vertical Sip Rohs Compliant: Yes |Dialight 550-3104-004F
LED Circuit Board Indicators 5MM QUAD BICOLOR CBI
LED CBI 5MM YLW/GREEN VERT QUAD

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5503104004F